Cart

178.7017.0001

LITTELFUSE 178.7017.0001

image shown is a representation only

LITTELFUSE

AUTOHOLDER FKH 80V with 90° pin
Supplier: Littelfuse
Matchcode: FUHAUTO
Rutronik No.: FUSE5487
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
8.08 $
808.00 $

Prices

100 8.08 $
200 7.86 $

AUTOHOLDER FKH 80V with 90° pin Description

Fuse Holder for ATO® / FKS size fuses-links. 90° bended solderable tin plated contacts. Rated voltage 80V.

Parameter

Type
HOLDER
Termination
THT
Fuse Version
AUTOMOTIVE
Voltage rating
80 V
Mounting
PCB
Touchprotection
No Y/N
Cont.material
Cu
Series
178
Cap
extra Y/N
Length
20 mm
Width
6 mm
Height
23 mm
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
Pitch
6.5 mm
ECCN
EAR99
Customs Tariff No.
85389099500
Country
Mexico
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?