Cart

168.6785.4752

LITTELFUSE 168.6785.4752

image shown is a representation only

LITTELFUSE

7.5A 32V FK1 Blade Fuse brown
Supplier: Littelfuse
Matchcode: FU7,5AAUTO
Rutronik No.: FUSE5790
Unit Pack: 8000
MOQ: 8000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.06 $
8,480.00 $

Parameter

Current
7.5 A
Voltage
32 V
Dimension
16,2x11,9
Version
brown
Breaking capaci
1000
Series
168
Axial/Radial
RADIAL
Pitch
5.2 mm
Approvals
UL
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85361010900
Country
United States
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?