Cart

125.6785.4302

LITTELFUSE 125.6785.4302

image shown is a representation only

LITTELFUSE

3A 125V Blade FUN violet
Supplier: Littelfuse
Matchcode: FU3AAUTO
Rutronik No.: FUSE8697
Unit Pack: 1
MOQ: 1
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 02/23/2016
4.03 $
4.03 $

Prices

1 4.03 $
2,000 3.93 $

Parameter

Current
3 A
Time characteri
fast
Voltage
125 V
Dimension
16,2x11,9
Version
violet
Breaking capaci
1000
Series
125
Axial/Radial
RADIAL
Pitch
5.2 mm
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85361010900
Country
United States
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?