122814-000
122814-000
Description:
Resettable Fuse 1,2A 240V
Supplier:
LITTELFUSE
Matchcode:
LVR012K
Rutronik No.:
FUSE11794
Unit Pack:
500
MOQ:
500
Packaging:
BAG
Find Alternatives
- Termination
- THT
- I(HOLD)
- 0.12 A
- Voltage
- 240 V
- Dimension
- 8,3X10,7
- Version
- 0
- I(MAX)
- 0.3 A
- Approvals
- UL;TÜV
- Pitch
- 0 mm
- Series
- LVR
- Automotive
- NO
- Packaging
- BAG
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 15 weeks