1206L200PR
1206L200PR
Description:
2A 1206 SMD resettable PTCs
Supplier:
LITTELFUSE
Matchcode:
FU2ARESET
Rutronik No.:
FUSE9800
Unit Pack:
2000
MOQ:
2000
Packaging:
REEL
- Termination
- SMT
- I(HOLD)
- 2 A
- Voltage
- 6 V
- Dimension
- 1206
- I(MAX)
- 100 A
- Series
- 1206L
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 17 weeks