0SPF004.T
0SPF004.T
Description:
4A 1000V Solar Protection 10x38
Supplier:
LITTELFUSE
Matchcode:
0SPF004T
Rutronik No.:
FUSE12463
Unit Pack:
10
MOQ:
10
Packaging:
BULK
- Current
- 4 A
- Voltage
- 1000 V
- Dimension
- 10,3x38
- Breaking capaci
- 20000
- Series
- SPF
- Approvals
- UL,CSA,TUV
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85351000900
- Country
- Mexico
- ABC-Code
- A
- Supplier Lead time
- 7 weeks