0KLK001.T
0KLK001.T
Description:
1A 600V FAST 10x38
Supplier:
LITTELFUSE
Matchcode:
FU1AF10X38
Rutronik No.:
FUSE4339
Unit Pack:
10
MOQ:
10
package:
UL/CSA
Packaging:
BULK
- Current
- 1 A
- Time characteri
- fast
- Voltage
- 600 V
- Dimension
- 10,3x38
- Breaking capaci
- 100000
- Axial/Radial
- Radial
- Automotive
- NO
- Package
- UL/CSA
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Mexico
- ABC-Code
- A
- Supplier Lead time
- 9 weeks