0JLS500.X
0JLS500.X
Description:
POWER 500A 600VAC fast class J
Supplier:
LITTELFUSE
Matchcode:
FU500AF
Rutronik No.:
FUSE10000
Unit Pack:
1
MOQ:
1
Packaging:
BULK
- Current
- 500 A
- Time characteri
- FAST
- Voltage
- 600 V
- Breaking capaci
- 200000
- Series
- JLS
- Approvals
- UL/CSA
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361090900
- Country
- Mexico
- Supplier Lead time
- 11 weeks