Cart

0FLU.440T

LITTELFUSE 0FLU.440T

image shown is a representation only

LITTELFUSE

440mA 1000V FAST 10x38
Supplier: Littelfuse
Matchcode: FU0,44AFPOWER
Rutronik No.: FUSE5584
Unit Pack: 10
MOQ: 10
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
35.01 $
350.10 $

Prices

10 35.01 $
20 34.41 $
40 33.82 $
50 33.23 $

Parameter

Current
0.44 A
Time characteri
FAST
Voltage
1000 V
Dimension
10,3x38
Breaking capaci
10000
Series
FLU
Axial/Radial
Radial
Approvals
UR/CSA
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85361010900
Country
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?