Rutronik24 Online Shop
Search
My Rutronik
Cart
  • Home
  • Procurement
  • PCN
  • Massquotation
  • Downloads
  • Print media
  • Contact
  • Help
My Rutronik
Location
Language
Currency
Procurement PCN Massquotation Downloads Print media Contact
Linecard by Category
Linecard by Supplier
Semiconductors
Analog/Mixed Signal
A/D Converters AC/DC Converter Amplifiers DC/DC Converter Gate Driver Ics Interface ICs Motor IC Powermanagement ICs Smart Switches Standard Amplifier Standard Voltage Reference Standard Voltage Regulators Voltage References & Supervisors Voltage Regulators
Digital ICs
BGA SSD Communication IC DRAM eMMC Memory FPGA Logic IC Microcontroller Microprocessor Non-Volatile Memory Peripheral IC RAM Rutronik Design Kits Standard EEPROM Standard Interfaces Timing IC Tools for Microcontroller µC Motor Control SOCs
Diodes / Rectifier
Bridge Rectifier Fast-Diodes-Rectifiers Protection Diodes Rectifiers Standard Schottky Diodes Silicon Carbide Diodes Zener Diodes
High Power Modules
Power Modules
Optoelectronic Components
Laser components Optical sensors Ultraviolet LEDs General Lighting Infrared LEDs & Photodetectors Optocoupler LED Optics 7-Segment + Dotmatrix LED LED Modules LED Driver Visible Automotive LED Visible Industrial LED
Sensors
Current Sensors Environmental Sensors Magnetic Sensors MEMS Sensors Optical Sensors Other Sensors
Transistors
IGBTs & Modules RF Transistor Standard Bipolar Transistor Low Voltage MOSFETs (<300V) High Voltage MOSFETs (>=300V)
Triacs / Thyristors
Triacs / Thyristors
Passive Components
Capacitors
Ceramic Cap SMD - Commercial (KKK)
commercial apps <=250Vdc; <1,0µF
Ceramic Cap SMD - High Values (KKH)
commercial apps >=350Vdc; 250Vac; >=1,0µF
softtermination parts all values
Ceramic Cap SMD - Automotive (KKA)
automotive apps AEC-Q200 qualified
with or without softtermination
Ceramic Cap - Specialties (KKS)
(e.g. Leaded, HiQ, Array, etc.)
Electric Double Layer Capacitors Electrolytic Capacitors Film Capacitors Tantalum Capacitors
Inductors, Ferrites, Transformers
50Hz Transformers Ferrites HF Transformers Inductors
Resistors
Current Sense Standard Chip Resistor Special Chip Resistor Precision Chip Resistor Melf Array Through Hole, Leaded Power, Wirewound, Chassi Potentiometer, Trimmer NTC Thermistor PTC Thermistor Varistor
Timing Devices & Acoustic Components
Buzzers, Speakers, Microphones Crystals, Oscillators, RTC Resonators, Filters, Sensors, Haptic
Electromechanical Components
BATSDI Batteries Cable Connectors Electromechanical Accessories Fans Fuse Heat Foils Heatsinks Protection Products Relays Switches
Displays & Monitors
Industrial Monitors Intelligent Displays OLED Passive & E-Paper Displays TFT
Embedded Boards & Systems
Embedded Accessories Embedded Boards Embedded Processors Embedded Systems Industrial Cameras Industrial Communication Industrial Power Supplies
Embedded Storage
Industrial DRAM Industrial Flash Hard Disk Drives Industrial SSD Optical Drives
Wireless Technologies
ASK/FSK modulated Bluetooth Cellular Wireless Embedded Wireless GNSS PSK/DSSS modulated RFID/NFC Security Wireless Accessories Wireless Microcontroller WLAN/WiFi
Newsletter
Subscribe Now
  1. Home
  2. Electromechanical Components
  3. Fuse
  4. LITTELFUSE Fuse
Please login for custom pricing, delivery terms and real time stock information

0FLM025.T

LITTELFUSE
LITTELFUSE 0FLM025.T

image shown is a representation only

0FLM025.T

Description: 25A 250V slow 10x38 Midget Supplier: LITTELFUSE Matchcode: FU25AS10X38 Rutronik No.: FUSE8168 Unit Pack: 10 MOQ: 10 Packaging: BULK
Find Alternatives
Add to Project Samples

Download the free Library Loader to convert this file for your ECAD Tool

Current
25 A
Time characteri
SLOW
Voltage
250 V
Dimension
10,3x38
Version
ceramic
Breaking capaci
10
Series
FLM
Approvals
UL/CSA
Automotive
NO
Packaging
BULK
RoHS Status
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85361050900
Country
Mexico
ABC-Code
B
Supplier Lead time
9 weeks

Request or order:

Please login
15,37 $
153,70 $

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.

Prices

10 15,37 $
20 13,83 $
30 13,70 $
40 13,57 $
50 13,31 $

Alternatives

SCHURTER
SCHURTER 3-151-008

3-151-008

Electromechanical Components
  • AMO 103x38 Fuse F 25A Screw
  • package: 1038
  • Packaging: INDIVIDUAL
New Product
SCHURTER
SCHURTER 3-151-015

3-151-015

Electromechanical Components
  • AMO 103x38 Fuse F 25A Axial...
  • package: 1038
  • Packaging: INDIVIDUAL
New Product
SCHURTER
SCHURTER 3-151-022

3-151-022

Electromechanical Components
  • AMO 103x38 Fuse F 25A PCB...
  • package: 1038
  • Packaging: INDIVIDUAL
New Product
SCHURTER
SCHURTER 3-156-014

3-156-014

Electromechanical Components
  • ADO11 1038 Bolt-on Z 500VDC...
  • package: 1038
  • Packaging: INDIVIDUAL
New Product
SCHURTER
SCHURTER 3-156-023

3-156-023

Electromechanical Components
  • ADO12 1038 Bolt-on B 500VDC...
  • package: 1038
  • Packaging: INDIVIDUAL
New Product
SCHURTER
SCHURTER 3-156-032

3-156-032

Electromechanical Components
  • ADO13 1038 Bolt-on A 750VDC...
  • package: 1038
  • Packaging: INDIVIDUAL
New Product
SCHURTER
SCHURTER 3-156-040

3-156-040

Electromechanical Components
  • ADO14 1038 Bolt-on Z...
  • package: 1038
  • Packaging: INDIVIDUAL
New Product
SCHURTER
SCHURTER 3-156-047

3-156-047

Electromechanical Components
  • ADO15 1038 Bolt-on A...
  • package: 1038
  • Packaging: INDIVIDUAL
New Product
SCHURTER
SCHURTER 3-156-054

3-156-054

Electromechanical Components
  • ADO16 1038 PCB 500VDC 25A
  • package: 1038
  • Packaging: INDIVIDUAL
New Product
SCHURTER
SCHURTER 3-156-063

3-156-063

Electromechanical Components
  • ADO17 1038 PCB 750VDC 25A
  • package: 1038
  • Packaging: INDIVIDUAL
New Product
RUTRONIK RUTRONIK Asia

Follow us

Facebook Instagram LinkedIn Rutronik.com Xing Youtube
© 2026 Rutronik Elektronische Bauelemente GmbH
www.rutronik.com

Contact

Tel.:  +49 7231 801-9292

Information

FAQ API access Contact Newsletter About Rutronik24 Login Register

Legals

Terms And Conditions Privacy Certificates Legal Information Whistleblower System Cookie Settings

Payment Methods

Visa Card Master Card
Kauf auf Rechnung
Purchase
on account

Your Message