0FHZ0202Z
0FHZ0202Z
Description:
FUSEHOLDER 400A 80VDC ZCASE
Supplier:
LITTELFUSE
Matchcode:
FUHOLDERZCASE
Rutronik No.:
FUSE10361
Unit Pack:
40
MOQ:
40
Packaging:
BULK
- Voltage rating
- 80 V
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Mexico
- ABC-Code
- A
- Supplier Lead time
- 19 weeks