Cart

0FHA0001ZXJ

LITTELFUSE 0FHA0001ZXJ

image shown is a representation only

LITTELFUSE

ACS ATO HD INLN up to 20A
Supplier: Littelfuse
Matchcode: FUHAUTO
Rutronik No.: FUSE8005
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
4.40 $
4,400.00 $

Prices

1,000 4.40 $
2,000 4.28 $

Parameter

Type
In-Line
Termination
Wire
Fuse Version
AUTOMOTIVE
Current rating
20 A
Voltage rating
32 V
Mounting
In-Line
Touchprotection
Y Y/N
Series
FHA
Cap
N Y/N
Length
28 mm
Width
9.4 mm
Height
26 mm
Automotive
CERTIFICAT
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85389099990
Country
Taiwan
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?