0999050.ZXN
0999050.ZXN
Description:
Fuse - Maxi 58V 50A 1200 pc
Supplier:
LITTELFUSE
Matchcode:
0999050ZXN
Rutronik No.:
FUSE12259
Unit Pack:
1200
MOQ:
1200
Packaging:
BULK
- Current
- 50 A
- Voltage
- 58 V
- Dimension
- 0
- Version
- 0
- Breaking capaci
- 0
- Series
- 0999
- Axial/Radial
- 0
- Approvals
- 0
- Automotive
- SEE DATAS.
- Package
- 0
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361050900
- Country
- Mexico
- ABC-Code
- A
- Supplier Lead time
- 27 weeks