0875.125MXEP
0875.125MXEP
Description:
0.125A 250V slow 3,6X10 AXIAL
Supplier:
LITTELFUSE
Matchcode:
FU0,125AS3,6X10CCAX
Rutronik No.:
FUSE8309
Unit Pack:
1000
MOQ:
1000
Packaging:
BULK
- Current
- 0.125 A
- Time characteri
- slow
- Voltage
- 250 V
- Dimension
- 3,6x10
- Breaking capaci
- 50
- Series
- 875
- Axial/Radial
- Axial
- Approvals
- UL
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Philippines
- Supplier Lead time
- 12 weeks