Cart

05710007L

LITTELFUSE 05710007L

image shown is a representation only

LITTELFUSE

HOLDER 10x38 SAFE PANEL
Supplier: Littelfuse
Matchcode: FUH10X38SAFEPANEL
Rutronik No.: FUSE4836
Unit Pack: 50
MOQ: 50
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
19.23 $
961.50 $

Prices

50 19.23 $
100 18.72 $
200 18.21 $

Parameter

Type
HOLDER
Termination
SOLDERLUG
Fuse Version
10,3x38
Current rating
30 A
Voltage rating
600 V
Mounting
Panel
Cont.material
Tin
Series
571
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
Approvals
UR
ECCN
EAR99
Customs Tariff No.
85389099990
Country
Mexico
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?