Cart

0476002.MR

LITTELFUSE 0476002.MR

image shown is a representation only

LITTELFUSE

2A 250V fast SMD 2410 NANO
Supplier: Littelfuse
Matchcode: FU2AFSMDNANO
Rutronik No.: FUSE9031
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
1.10 $
1,100.00 $

Prices

1,000 1.10 $
2,000 1.0841 $
3,000 1.0553 $

2A 250V fast SMD 2410 NANO Description

The 476 Series NANO²® subminiature fuse is a 2410 250V-rated, fast-acting fuse specifically designed for primary-side circuit protection of compact 250V applications.

 

Features:

  • Surface Mount Type
  • 250V-rated fast-acting fuse in a 2410 footprint
  • High operating temperature at 125oC
  • IEC Surge Immunity test compliant (3A and above ampere rating only)
  • RoHS compliant

Applications:

  • LED Lighting
  • LCD/LED TVs
  • Power Supply Units
  • White Goods

Parameter

Current
2 A
Time characteri
FAST
Voltage
250 V
Dimension
6,1x2,7
Breaking capaci
100
Series
476
Approvals
UR
Automotive
NO
Packaging
REEL
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85361010900
Country
Philippines
ABC-Code
C
Supplier Leadtime
140 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?