047301.5MRT1L
047301.5MRT1L
Description:
PICOFUSE 1.5A slow axial 125V
Supplier:
LITTELFUSE
Matchcode:
FU1,5ASSUBAX
Rutronik No.:
FUSE9114
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL
Find Alternatives
- Current
- 1.5 A
- Time characteri
- SLOW
- Voltage
- 125 V
- Dimension
- 7,1x3,2
- Version
- PICO
- Breaking capaci
- 50
- Series
- 473
- Axial/Radial
- axial
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- United States
- Supplier Lead time
- 12 weeks