0471001.NRT1L
0471001.NRT1L
Description:
PICO II 1A 125V slow AXIAL
Supplier:
LITTELFUSE
Matchcode:
FU1ASSUBAX
Rutronik No.:
FUSE11330
Unit Pack:
5000
MOQ:
5000
Packaging:
REEL
- Current
- 1 A
- Time characteri
- Slow
- Voltage
- 125 V
- Dimension
- 7,1x2,8
- Breaking capaci
- 50
- Series
- 471
- Axial/Radial
- AXIAL
- Approvals
- UR
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 14 weeks