0466.125NRHF
0466.125NRHF
Description:
0.125A 125V veryfast 1206 SLIM
Supplier:
LITTELFUSE
Matchcode:
FU0,125AFFSMD1206
Rutronik No.:
FUSE7589
Unit Pack:
5000
MOQ:
5000
Packaging:
REEL
- Current
- 0.125 A
- Time characteri
- VERY FAST
- Voltage
- 125 V
- Dimension
- 1206
- Breaking capaci
- 50
- Series
- 466
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 17 weeks