0459.250UR
0459.250UR
Description:
250mA 125V fast SMD SMF PICO
Supplier:
LITTELFUSE
Matchcode:
FU0,25AFSMDPICO
Rutronik No.:
FUSE6701
Unit Pack:
500
MOQ:
500
Packaging:
REEL
- Current
- 0.25 A
- Time characteri
- VERY FAST
- Voltage
- 125 V
- Dimension
- 7,4x4,3
- Breaking capaci
- 50
- Series
- 459
- Approvals
- UR
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 15 weeks