0459003.UR
0459003.UR
Description:
3A 125V very fast SMD SMF PICO
Supplier:
LITTELFUSE
Matchcode:
FU3AFFSMDPICO
Rutronik No.:
FUSE5248
Unit Pack:
500
MOQ:
500
package:
500
Packaging:
REEL
- Current
- 3 A
- Time characteri
- VERY FAST
- Voltage
- 125 V
- Dimension
- 7,4x4,3
- Breaking capaci
- 50
- Series
- 459
- Approvals
- UR/CSA
- Automotive
- NO
- Package
- 500
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 13 weeks