0453020.MR
0453020.MR
Description:
20A 125V very fast SMD Nano
Supplier:
LITTELFUSE
Matchcode:
FU20AFFSMD125V
Rutronik No.:
FUSE9899
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL
- Current
- 20 A
- Time characteri
- VERY FAST
- Voltage
- 125 V
- Dimension
- 6,4x2,6
- Breaking capaci
- 50
- Series
- 453
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361050900
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 15 weeks