0452.750MRL
0452.750MRL
Description:
750mA 125V SLOW SMD gold plated
Supplier:
LITTELFUSE
Matchcode:
FU0,75ASSMD125V
Rutronik No.:
FUSE5774
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL
- Current
- 0.75 A
- Time characteri
- SLOW
- Voltage
- 125 V
- Dimension
- 6,1x2,6
- Breaking capaci
- 50
- Series
- 452
- Approvals
- CSA
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 15 weeks