Cart

0452012.MRL

LITTELFUSE 0452012.MRL

image shown is a representation only

LITTELFUSE

12A 125V slow Nano SMD
Supplier: Littelfuse
Matchcode: FU12ASSMDNANO
Rutronik No.: FUSE8342
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
1.81 $
1,810.00 $

Prices

1,000 1.81 $
2,000 1.76 $
3,000 1.71 $

Parameter

Current
12 A
Time characteri
SLOW
Voltage
125 V
Dimension
6,1x2,6
Breaking capaci
50
Series
452
Approvals
UL/CSA
Automotive
NO
Packaging
REEL
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85361050900
Country
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?