Cart

0451005.MR

LITTELFUSE 0451005.MR

image shown is a representation only

LITTELFUSE

5A 125V very fast SMD NANO
Supplier: Littelfuse
Matchcode: FU5AFFSMDNANO
Rutronik No.: FUSE9143
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.4743 $
474.30 $

Prices

1,000 0.4743 $
2,000 0.4661 $
3,000 0.4537 $

Parameter

Current
5 A
Time characteri
VERY FAST
Voltage
125 V
Dimension
6,1x2,7
Breaking capaci
50
Series
451
Approvals
UR
Automotive
NO
Packaging
REEL
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85361010900
Country
United States
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?