0448.200MR
0448.200MR
Description:
0.2A 125V very fast SMD Nano A
Supplier:
LITTELFUSE
Matchcode:
FU0,2AFFSMDNANO
Rutronik No.:
FUSE7753
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL
- Current
- 0,2 A
- Time characteri
- very fast
- Voltage
- 125 V
- Dimension
- 6.1x2.69
- Breaking capaci
- 50
- Series
- 448
- Approvals
- UL
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Philippines
- ABC-Code
- A
- Supplier Lead time
- 11 weeks