04431.25ERE
04431.25ERE
Description:
1.25A 250V slow SMD NANO 10x3mm
Supplier:
LITTELFUSE
Matchcode:
FU1,25ASSMDNANO
Rutronik No.:
FUSE10842
Unit Pack:
2500
MOQ:
2500
Packaging:
REEL
- Current
- 1.25 A
- Time characteri
- SLOW
- Voltage
- 250 V
- Dimension
- 10,1x3
- Breaking capaci
- 200
- Series
- 443
- Approvals
- UR
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 21 weeks