044102.5WRA
044102.5WRA
Description:
2.5A 32V CERAMIC SMD 0603 fast
Supplier:
LITTELFUSE
Matchcode:
FU2,5AFSMD0603
Rutronik No.:
FUSE10905
Unit Pack:
3000
MOQ:
3000
Packaging:
REEL
Find Alternatives
Datasheet
- Current
- 2,5 A
- Time characteri
- fast
- Voltage
- 32 V
- Dimension
- 0603
- Version
- ceramic
- Breaking capaci
- 50
- Series
- 441
- Approvals
- UR/CSA
- Automotive
- AEC-Q(200)
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 24 weeks