04401.25WR
04401.25WR
Description:
CERAMIC FUSE 32V 1.25A SMT FAST
Supplier:
LITTELFUSE
Matchcode:
FU1,25AFSMD1206
Rutronik No.:
FUSE9036
Unit Pack:
3000
MOQ:
3000
Packaging:
REEL
- Current
- 1.25 A
- Time characteri
- fast
- Voltage
- 32 V
- Dimension
- 1206
- Breaking capaci
- 50
- Series
- 440
- Approvals
- UR/CSA
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 15 weeks