043801.5WR
043801.5WR
Description:
1.5A 32VDC fast 0603 SMD HF
Supplier:
LITTELFUSE
Matchcode:
FU1,5AFSMD0603
Rutronik No.:
FUSE12080
Unit Pack:
3000
MOQ:
3000
package:
0603
Packaging:
REEL
Find Alternatives
- Current
- 3.5 A
- Time characteri
- FAST
- Voltage
- 32 V
- Dimension
- 0603
- Version
- HF
- Breaking capaci
- 50
- Series
- 438
- Automotive
- NO
- Package
- 0603
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 24 weeks