0437005.WRA
0437005.WRA
Description:
5A 63V fast 1206 SMD
Supplier:
LITTELFUSE
Matchcode:
0437005.WRA
Rutronik No.:
FUSE12070
Unit Pack:
3000
MOQ:
3000
package:
1206
Packaging:
REEL
Find Alternatives
- Current
- 5 A
- Time characteri
- FAST
- Voltage
- 63 V
- Dimension
- 1206
- Version
- HF
- Breaking capaci
- 50
- Automotive
- AEC-Q(200)
- Package
- 1206
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Country
- Philippines
- Supplier Lead time
- 21 weeks