03453LF2ZX010
03453LF2ZX010
Description:
HOLDER ACS INTL SHOCK-SAFE 3AG
Supplier:
LITTELFUSE
Matchcode:
FUHSAFE
Rutronik No.:
FUSE9508
Unit Pack:
100
MOQ:
100
Packaging:
BULK
- Type
- HOLDER
- Voltage rating
- 250 V
- Mounting
- Panel
- Series
- 345
- Automotive
- NO
- Packaging
- BULK
- Touchprotection
- Yes Y/N
- RoHS Status
- RoHS-conform
- Approvals
- UR/CSA/VDE
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- Mexico
- ABC-Code
- A
- Supplier Lead time
- 25 weeks