0326015.MXP
0326015.MXP
Description:
15A 250V SLOW 6.3x32 ceramic UL
Supplier:
LITTELFUSE
Matchcode:
FU15AS6,3X32CC
Rutronik No.:
FUSE11621
Unit Pack:
1000
MOQ:
1000
Packaging:
BULK
Find Alternatives
- Current
- 15 A
- Time characteri
- SLOW
- Voltage
- 250 V
- Dimension
- 6,3x32
- Version
- ceramic
- Breaking capaci
- 100
- Series
- 326
- Approvals
- UL
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361050900
- Country
- China
- Supplier Lead time
- 19 weeks