031306.3MXP
031306.3MXP
Description:
6.3A 250V slow 6.3x32 glass UL
Supplier:
LITTELFUSE
Matchcode:
FU6.3AS6,3X32GL
Rutronik No.:
FUSE12491
Unit Pack:
1000
MOQ:
1000
package:
6x32
Packaging:
BULK
Find Alternatives
Datasheet
- Current
- 6.3 A
- Time characteri
- SLOW
- Voltage
- 250 V
- Dimension
- 6,3x32
- Version
- glass
- Breaking capaci
- 100
- Series
- 313
- Axial/Radial
- Radial
- Approvals
- UL
- Automotive
- NO
- Package
- 6x32
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- China
- Supplier Lead time
- 19 weeks