0305.750H
0305.750H
Description:
750mA 277V FOR HAZ LOC UL913
Supplier:
LITTELFUSE
Matchcode:
FU0,75AFEXAREA
Rutronik No.:
FUSE8857
Unit Pack:
100
MOQ:
100
Packaging:
BULK
Find Alternatives
Datasheet
- Current
- 0.75 A
- Time characteri
- fast
- Voltage
- 277 V
- Dimension
- 9x15,6
- Version
- ExArea
- Breaking capaci
- 1500
- Series
- 305
- Pitch
- 12.7 mm
- Approvals
- ATEX
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Philippines
- Supplier Lead time
- 14 weeks
•Certified under the new UL 913 standard, the PICO® 305-Series offers a range of encapsulated fuses approved for Intrinsically Safe Electrical Equipment.
•Ideal for use in the oil, gas, mining, chemical, and pharmaceutical industries, the 305-Series fuse was designed to limit the energy and heat generated during its operation.
•In addition to UL 913, these fuses meet ATEx and IECEx requirements.
•The fuse design and its encapsulant are suitable for use in intrinsically safe apparatus for voltages not exceeding 277Vrms.
•Applications include: testing, measuring, sensing equipment.
•Sealed to contain the energy and heat of the fuse and prevent dust intrusion