02981001ZXT
02981001ZXT
Description:
14LK Megafuse holder
Supplier:
LITTELFUSE
Matchcode:
FUHAUTO
Rutronik No.:
FUSE6763
Unit Pack:
160
MOQ:
160
Packaging:
BULK
- Current rating
- 500 A
- Termination
- BLADE
- Mounting
- Panel
- Series
- 298
- Length
- 119.4 mm
- Height
- 38.9 mm
- Width
- 38.1 mm
- Automotive
- NO
- Packaging
- BULK
- Touchprotection
- Yes Y/N
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Mexico
- ABC-Code
- A
- Supplier Lead time
- 29 weeks