0298060.ZXB
0298060.ZXB
Description:
60A 32V slow Automotive
Supplier:
LITTELFUSE
Matchcode:
FU60ASAUTO
Rutronik No.:
FUSE6308
Unit Pack:
500
MOQ:
500
Packaging:
BULK
- Current
- 60 A
- Time characteri
- SLOW
- Voltage
- 32 V
- Dimension
- 68,6x19
- Breaking capaci
- 2000
- Series
- 298
- Automotive
- SEE DATAS.
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361050900
- Country
- Mexico
- ABC-Code
- A
- Supplier Lead time
- 27 weeks