0297020.WXT
0297020.WXT
Description:
20A 32V fast MINI
Supplier:
LITTELFUSE
Matchcode:
0297020.WXT
Rutronik No.:
FUSE12105
Unit Pack:
3000
MOQ:
3000
Packaging:
BULK
Find Alternatives
- Current
- 20 A
- Time characteri
- Fast
- Voltage
- 32 V
- Dimension
- 10,9x8,8
- Version
- yellow
- Breaking capaci
- 1000
- Series
- 297
- Axial/Radial
- Axial
- Pitch
- 5.3 mm
- Approvals
- UR
- Automotive
- CERTIFICAT
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361050900
- Country
- Mexico
- ABC-Code
- B
- Supplier Lead time
- 26 weeks