0297020.L
0297020.L
Description:
20A 32V fast AUTO MINI yellow
Supplier:
LITTELFUSE
Matchcode:
FU20AAUTO
Rutronik No.:
FUSE8301
Unit Pack:
50
MOQ:
50
Packaging:
BULK
- Current
- 20 A
- Time characteri
- Fast
- Voltage
- 32 V
- Version
- yellow
- Breaking capaci
- 1000
- Series
- 297
- Automotive
- CERTIFICAT
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361050900
- Country
- Mexico
- ABC-Code
- B
- Supplier Lead time
- 27 weeks