0297003.H
0297003.H
Description:
3A 32V fast AUTO MINI violet
Supplier:
LITTELFUSE
Matchcode:
FU3AAUTO
Rutronik No.:
FUSE9866
Unit Pack:
100
MOQ:
100
Packaging:
BULK
- Current
- 3 A
- Time characteri
- Fast
- Voltage
- 32 V
- Breaking capaci
- 1000
- Series
- 297
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Mexico
- ABC-Code
- B
- Supplier Lead time
- 27 weeks