0287040.U
0287040.U
Description:
40A 32V ATOF Low-Current clear
Supplier:
LITTELFUSE
Matchcode:
FU40AFAUTO
Rutronik No.:
FUSE10706
Unit Pack:
500
MOQ:
500
package:
500
Packaging:
BULK
- Current
- 40 A
- Time characteri
- Fast
- Voltage
- 32 V
- Version
- clear
- Breaking capaci
- 1000
- Series
- 287
- Automotive
- CERTIFICAT
- Package
- 500
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361050900
- Country
- Mexico
- ABC-Code
- B
- Supplier Lead time
- 18 weeks