0287030.PXS
0287030.PXS
Description:
30A 32V AUTO ATO green nylon
Supplier:
LITTELFUSE
Matchcode:
FU30AAUTO
Rutronik No.:
FUSE9129
Unit Pack:
2000
MOQ:
2000
Packaging:
BULK
- Current
- 30 A
- Time characteri
- Fast
- Voltage
- 32 V
- Version
- green
- Breaking capaci
- 1000
- Series
- 287
- Automotive
- CERTIFICAT
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361050900
- Country
- Mexico
- ABC-Code
- B
- Supplier Lead time
- 26 weeks