0287015.H
0287015.H
Description:
15A 32V ATOF Low-Current blue
Supplier:
LITTELFUSE
Matchcode:
FU15AFAUTO
Rutronik No.:
FUSE8344
Unit Pack:
100
MOQ:
100
Packaging:
BULK
Find Alternatives
Datasheet
- Current
- 15 A
- Time characteri
- Fast
- Voltage
- 32 V
- Dimension
- 19,1x18,8
- Version
- blue
- Breaking capaci
- 1000
- Series
- 287
- Approvals
- UL
- Automotive
- CERTIFICAT
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Mexico
- ABC-Code
- B
- Supplier Lead time
- 27 weeks