02810005H
02810005H
Description:
Holder TR5 5.08 vertical silver
Supplier:
LITTELFUSE
Matchcode:
FUHSUBR5
Rutronik No.:
FUSE5514
Unit Pack:
100
MOQ:
100
Packaging:
BULK
Find Alternatives
Datasheet
- Current rating
- 5 A
- Termination
- THT
- Fuse Version
- TR5
- Type
- HOLDER
- Voltage rating
- 125 V
- Mounting
- PCB
- Series
- 280
- Cap
- N Y/N
- Height
- 10.4 mm
- Automotive
- NO
- Diameter
- 6.4 mm
- Packaging
- BULK
- Touchprotection
- N Y/N
- RoHS Status
- RoHS-conform
- Pitch
- 4 mm
- Approvals
- UL
- Cont.material
- Ag
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- Mexico
- ABC-Code
- B
- Supplier Lead time
- 21 weeks