0272.125V
0272.125V
Description:
MICRO 125mA veryfast R2.54
Supplier:
LITTELFUSE
Matchcode:
FU0,125AFFSUBR2,5SH
Rutronik No.:
FUSE12086
Unit Pack:
5
MOQ:
5
Packaging:
BULK
Find Alternatives
Datasheet
- Current
- 0.125 A
- Time characteri
- VERY FAST
- Voltage
- 125 V
- Dimension
- 6x7,3
- Version
- short pins
- Breaking capaci
- 10000
- Series
- 272
- Axial/Radial
- RADIAL
- Pitch
- 2.5 mm
- Approvals
- UR
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Mexico
- ABC-Code
- A
- Supplier Lead time
- 20 weeks