Cart

0263002.MXL

LITTELFUSE 0263002.MXL

image shown is a representation only

LITTELFUSE

PICO 2A very fast ax. 250V 7.62
Supplier: Littelfuse
Matchcode: FU2AFFSUBAX
Rutronik No.: FUSE6500
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.7401 $
740.10 $

Prices

1,000 0.7401 $
2,000 0.7205 $
3,000 0.7008 $

Parameter

Current
2 A
Time characteri
VERY FAST
Voltage
250 V
Dimension
7,1x3,9
Version
PICO
Breaking capaci
50
Series
263
Axial/Radial
AXIAL
Approvals
UR/CSA
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85361010900
Country
United States
ABC-Code
B
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?