0259.375TX913
0259.375TX913
Description:
375mA 125V Safe Haz Loc UL913
Supplier:
LITTELFUSE
Matchcode:
FU0,375AFEXAREA
Rutronik No.:
FUSE8767
Unit Pack:
10
MOQ:
10
Packaging:
BULK
Find Alternatives
Datasheet
- Current
- 0.375 A
- Time characteri
- fast
- Voltage
- 125 V
- Dimension
- 8x13
- Version
- ExArea
- Breaking capaci
- 50
- Series
- 259-UL913
- Axial/Radial
- RADIAL
- Pitch
- 10 mm
- Approvals
- ATEX
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Philippines
- Supplier Lead time
- 12 weeks