0251004.HAT1L

image shown is a representation only
Supplier: Littelfuse
Matchcode: FU4AFSUBAX
Rutronik No.: FUSE9040
Unit Pack: 100
MOQ: 100
Packaging: REEL
Parameter
- Current
- 4 A
- Time characteri
- VERY FAST
- Voltage
- 125 V
- Dimension
- 7,11x2,41
- Breaking capaci
- 50
- Series
- 251
- Axial/Radial
- axial
- Approvals
- ULREC
- Automotive
- NO
- Packaging
- REEL
- Leadfree Defin.
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- ABC-Code
- B
- Supplier Lead time
- 12 weeks