Cart

0230007.MXP

LITTELFUSE 0230007.MXP

image shown is a representation only

LITTELFUSE

7A 125V slow 5x15 glass axial
Supplier: Littelfuse
Matchcode: FU7AS5X15GLAX
Rutronik No.: FUSE8948
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.582 $
582.00 $

Prices

1,000 0.582 $
2,000 0.5714 $
3,000 0.5562 $

Parameter

Current
7 A
Time characteri
slow
Voltage
125 V
Dimension
5x15
Version
glass
Breaking capaci
400
Series
230
Axial/Radial
Axial
Approvals
UR/CSA
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85361010900
Country
China
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?