0224003.HXP
0224003.HXP
Description:
3A 250V fast 4,5x14,5 glass
Supplier:
LITTELFUSE
Matchcode:
FU3AFSUBA
Rutronik No.:
FUSE7790
Unit Pack:
100
MOQ:
100
Packaging:
BULK
Find Alternatives
Datasheet
- Current
- 1 A
- Time characteri
- FAST
- Voltage
- 250 V
- Dimension
- 4,5x14,5
- Version
- glass
- Breaking capaci
- 100
- Series
- 224
- Axial/Radial
- Axial
- Approvals
- UL/CSA
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 19 weeks